


TL50P3Q | |
|---|---|
DigiKey Part Number | 2170-TL50P3Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50P3Q |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50P3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 626,40000 Kč | 8 626,40 Kč |
| Unit Price without VAT: | 8 626,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 437,94400 Kč |















