Stack Light Complete Unit Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50HYQ

DigiKey Part Number
2170-TL50HYQ-ND
Manufacturer
Manufacturer Product Number
TL50HYQ
Description
COMPLETE UNIT YLW LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50HYQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
24VAC, 18 ~ 30VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 206,53000 Kč3 206,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 206,53000 Kč
Unit Price with VAT:3 879,90130 Kč