


TL50GRQ | |
|---|---|
DigiKey Part Number | 2170-TL50GRQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GRQ |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50GRQ Models |
Category | Light Color Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 202,61000 Kč | 3 202,61 Kč |
| Unit Price without VAT: | 3 202,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 875,15810 Kč |
















