
TL50GRAOSQ | |
|---|---|
DigiKey Part Number | 2170-TL50GRAOSQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GRAOSQ |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL50GRAOSQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 823,06000 Kč | 5 823,06 Kč |
| Unit Price without VAT: | 5 823,06000 Kč |
|---|---|
| Unit Price with VAT: | 7 045,90260 Kč |














