Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50CBGYRQ

DigiKey Part Number
2170-TL50CBGYRQ-ND
Manufacturer
Manufacturer Product Number
TL50CBGYRQ
Description
COMPLETE UNIT MULT STEADY 4STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50CBGYRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 431,06000 Kč6 431,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 431,06000 Kč
Unit Price with VAT:7 781,58260 Kč