Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50BLGYRAOSIQ

DigiKey Part Number
2170-TL50BLGYRAOSIQ-ND
Manufacturer
Manufacturer Product Number
TL50BLGYRAOSIQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50BLGYRAOSIQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
24VAC, 12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 150,22000 Kč10 150,22 Kč
Manufacturers Standard Package
Unit Price without VAT:10 150,22000 Kč
Unit Price with VAT:12 281,76620 Kč