
TL504AOSIKQ | |
|---|---|
DigiKey Part Number | 2170-TL504AOSIKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL504AOSIKQ |
Description | COMPLETE UNIT BL/GR/R LED 4STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Adjustable Volume, Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL504AOSIKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | Continuous, Programmable | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 708,98000 Kč | 10 708,98 Kč |
| Unit Price without VAT: | 10 708,98000 Kč |
|---|---|
| Unit Price with VAT: | 12 957,86580 Kč |














