Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector
A Complete Family of Tower Lights from Banner Engineering

TL30BWBGYRNXQD

DigiKey Part Number
2170-TL30BWBGYRNXQD-ND
Manufacturer
Manufacturer Product Number
TL30BWBGYRNXQD
Description
COMPLETE UNIT MULT STEADY 5STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL30BWBGYRNXQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Blue, Green, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 726,44000 Kč4 726,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 726,44000 Kč
Unit Price with VAT:5 718,99240 Kč