


TL30BWBGYRNXC1 | |
|---|---|
DigiKey Part Number | 2170-TL30BWBGYRNXC1-ND |
Manufacturer | |
Manufacturer Product Number | TL30BWBGYRNXC1 |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL30BWBGYRNXC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 726,44000 Kč | 4 726,44 Kč |
| Unit Price without VAT: | 4 726,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 718,99240 Kč |














