


TL30BWBGYRAXQD | |
|---|---|
DigiKey Part Number | 2170-TL30BWBGYRAXQD-ND |
Manufacturer | |
Manufacturer Product Number | TL30BWBGYRAXQD |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 5 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 888,68000 Kč | 5 888,68 Kč |
| Unit Price without VAT: | 5 888,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 125,30280 Kč |














