


TL30BGRXXXAXQD | |
|---|---|
DigiKey Part Number | 2170-TL30BGRXXXAXQD-ND |
Manufacturer | |
Manufacturer Product Number | TL30BGRXXXAXQD |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL30BGRXXXAXQD Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,32000 Kč | 3 591,32 Kč |
| Unit Price without VAT: | 3 591,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 345,49720 Kč |













