TL30BGRBXXAXC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL30BGRBXXAXC1
A Complete Family of Tower Lights from Banner Engineering

TL30BGRBXXAXC1

DigiKey Part Number
2170-TL30BGRBXXAXC1-ND
Manufacturer
Manufacturer Product Number
TL30BGRBXXAXC1
Description
COMPLETE UNIT BL/GR/R 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 142,64000 Kč4 142,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4 142,64000 Kč
Unit Price with VAT:5 012,59440 Kč