Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
A Complete Family of Tower Lights from Banner Engineering

TL30BBGYRXNXC1

DigiKey Part Number
2170-TL30BBGYRXNXC1-ND
Manufacturer
Manufacturer Product Number
TL30BBGYRXNXC1
Description
COMPLETE UNIT MULT STEADY 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL30BBGYRXNXC1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 003,27000 Kč4 003,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 003,27000 Kč
Unit Price with VAT:4 843,95670 Kč