Stack Light Optical Element Green, Red, Yellow LED Alarm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL15GYRAQ

DigiKey Part Number
2170-TL15GYRAQ-ND
Manufacturer
Manufacturer Product Number
TL15GYRAQ
Description
IN-LINE INDICATOR 15MM TL15
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP60 - Dust Tight
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 947,62000 Kč3 947,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 947,62000 Kč
Unit Price with VAT:4 776,62020 Kč