Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UXUBQ8

DigiKey Part Number
2170-T30UXUBQ8-ND
Manufacturer
Manufacturer Product Number
T30UXUBQ8
Description
SENSOR PROX ULTRA 200MM-2M MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
7.874" ~ 78.740" (200mm ~ 2m)
Output Type
Analog Voltage
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, NEMA 6
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 960,96000 Kč10 960,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 960,96000 Kč
Unit Price with VAT:13 262,76160 Kč