
T30UXICQ8-CRFV | |
|---|---|
DigiKey Part Number | 2170-T30UXICQ8-CRFV-ND |
Manufacturer | |
Manufacturer Product Number | T30UXICQ8-CRFV |
Description | T30UX SERIES: CRFV COATING W/FLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 114kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 114kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 856,41000 Kč | 18 856,41 Kč |
| Unit Price without VAT: | 18 856,41000 Kč |
|---|---|
| Unit Price with VAT: | 22 816,25610 Kč |






