Ultrasonic Sensor 174kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UXIBQ8

DigiKey Part Number
2170-T30UXIBQ8-ND
Manufacturer
Manufacturer Product Number
T30UXIBQ8
Description
T30UX SERIES W/ ANALOG OUTPUT; R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 174kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Frequency
174kHz
Voltage - Rated
10 V ~ 30 V
Beam Angle
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 960,96000 Kč10 960,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 960,96000 Kč
Unit Price with VAT:13 262,76160 Kč