
T30UXDCQPMA | |
|---|---|
DigiKey Part Number | 2170-T30UXDCQPMA-ND |
Manufacturer | |
Manufacturer Product Number | T30UXDCQPMA |
Description | SENSOR PROX ULTRA 300MM-1.5M MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 59.055" (300mm ~ 1.5m) IP67, NEMA 6 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" ~ 59.055" (300mm ~ 1.5m) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, NEMA 6 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 107,94000 Kč | 11 107,94 Kč |
| Unit Price without VAT: | 11 107,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 440,60740 Kč |















