T30SP6FF200Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30SP6FF200Q
T30SP6FF200Q
T30SP6FF200Q

T30SP6FF200Q

DigiKey Part Number
2170-T30SP6FF200Q-ND
Manufacturer
Manufacturer Product Number
T30SP6FF200Q
Description
PHOTO SEN 200MM COMP PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T30SP6FF200Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 736,34000 Kč3 736,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 736,34000 Kč
Unit Price with VAT:4 520,97140 Kč