


T30RW-1515-KUQ-M40 | |
|---|---|
DigiKey Part Number | 2170-T30RW-1515-KUQ-M40-ND |
Manufacturer | |
Manufacturer Product Number | T30RW-1515-KUQ-M40 |
Description | SENSOR RADAR ANLG VOLT NPN 15M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Voltage, NPN/PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Sensor Type Radar Sensor |
Series | Output Type Analog Voltage, NPN/PNP |
Packaging Box | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 491,33000 Kč | 17 491,33 Kč |
| Unit Price without VAT: | 17 491,33000 Kč |
|---|---|
| Unit Price with VAT: | 21 164,50930 Kč |











