Radar Sensor Sensor Analog Voltage, NPN/PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radar Sensor Sensor Analog Voltage, NPN/PNP Output
Banner T30R Radar Sensor for Poor Environmental Conditions

T30R-4545-KUQP

DigiKey Part Number
2170-T30R-4545-KUQP-ND
Manufacturer
Manufacturer Product Number
T30R-4545-KUQP
Description
SENSOR RADAR ANLG VOLT NPN OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Analog Voltage, NPN/PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Radar Sensor
Output Type
Analog Voltage, NPN/PNP
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 042,47000 Kč16 042,47 Kč
Manufacturers Standard Package
Unit Price without VAT:16 042,47000 Kč
Unit Price with VAT:19 411,38870 Kč