


T30R-4545-KIQ | |
|---|---|
DigiKey Part Number | 2170-T30R-4545-KIQ-ND |
Manufacturer | |
Manufacturer Product Number | T30R-4545-KIQ |
Description | SENSOR RADAR ANLG CUR NPN OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Current, NPN/PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog Current, NPN/PNP | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 223,55000 Kč | 15 223,55 Kč |
| Unit Price without VAT: | 15 223,55000 Kč |
|---|---|
| Unit Price with VAT: | 18 420,49550 Kč |













