


T30R-4545-KDQ | |
|---|---|
DigiKey Part Number | 2170-T30R-4545-KDQ-ND |
Manufacturer | |
Manufacturer Product Number | T30R-4545-KDQ |
Description | SENSOR GAGE T30R RADAR NPN PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
EDA/CAD Models | T30R-4545-KDQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 698,60000 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 14 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 17 785,30600 Kč |














