


T30R-1515-LKDQ | |
|---|---|
DigiKey Part Number | 2170-T30R-1515-LKDQ-ND |
Manufacturer | |
Manufacturer Product Number | T30R-1515-LKDQ |
Description | SENSOR GAGE T30R RADAR ANLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 234,38000 Kč | 19 234,38 Kč |
| Unit Price without VAT: | 19 234,38000 Kč |
|---|---|
| Unit Price with VAT: | 23 273,59980 Kč |













