
T18-2VPLPC-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2VPLPC-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPLPC-2M |
Description | PHOTO SEN 6M COMP PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18-2VPLPC-2M Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP68, IP69K, IEC |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 236.22" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,58000 Kč | 3 129,58 Kč |
| Unit Price without VAT: | 3 129,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 786,79180 Kč |












