
T18-2VPLP-9M | |
|---|---|
DigiKey Part Number | 2170-T18-2VPLP-9M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPLP-9M |
Description | T18-2 RETROREFL 6M PNP 9M CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | T18-2VPLP-9M Models |
Category | Response Time 1.5ms, 750µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Cable Length 354.33" (9m) |
Sensing Distance 236.220" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 420,30000 Kč | 3 420,30 Kč |
| Unit Price without VAT: | 3 420,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 138,56300 Kč |












