Retroreflective, Polarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VPLP-2M

DigiKey Part Number
2170-T18-2VPLP-2M-ND
Manufacturer
Manufacturer Product Number
T18-2VPLP-2M
Description
PHOTO SEN 6M COMP PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T18-2VPLP-2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.5ms
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bag
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP68, IP69K, IEC
Sensing Method
Retroreflective, Polarized
Cable Length
78.74" (2m)
Sensing Distance
236.22" (6m)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 129,58000 Kč3 129,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 129,58000 Kč
Unit Price with VAT:3 786,79180 Kč