
T18-2VNRL-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2VNRL-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VNRL-2M |
Description | PHOTO RECEIVER 25M COMP NPN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18-2VNRL-2M Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69K, IEC |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 82.02' (25m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 308,70000 Kč | 2 308,70 Kč |
| Unit Price without VAT: | 2 308,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 793,52700 Kč |










