Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VNLPC-Q8

DigiKey Part Number
2170-T18-2VNLPC-Q8-ND
Manufacturer
Manufacturer Product Number
T18-2VNLPC-Q8
Description
T18-2 RETROREFL 6M NPN M12 4PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
236.220" (6m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms, 750µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP68, IP69, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 393,77000 Kč2 393,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 393,77000 Kč
Unit Price with VAT:2 896,46170 Kč