Circular Cable Assembly Unshielded 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-1715D

DigiKey Part Number
2170-SXA-1715D-ND
Manufacturer
Manufacturer Product Number
SXA-1715D
Description
CIRC CBL 17POS PLUG TO WIRE 15'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 15.00' (4.57m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions
17
Packaging
Box
2nd Connector Number of Positions Loaded
17
Part Status
Active
Length
15.00' (4.57m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
17
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Number of Positions Loaded
17
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 294,11000 Kč2 294,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 294,11000 Kč
Unit Price with VAT:2 775,87310 Kč