
STBVR81Q | |
|---|---|
DigiKey Part Number | 2170-STBVR81Q-ND |
Manufacturer | |
Manufacturer Product Number | STBVR81Q |
Description | STB SERIES: SELF-CHECKING TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 20 ~ 30VAC, 20 ~ 30VDC | |
Response Time | 20ms | |
Output Configuration | Relay | |
Light Source | Green LED | |
Connection Method | Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 073,61000 Kč | 4 073,61 Kč |
| Unit Price without VAT: | 4 073,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 929,06810 Kč |



