STBVR81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBVR81

DigiKey Part Number
2170-STBVR81-ND
Manufacturer
Manufacturer Product Number
STBVR81
Description
STB SERIES: SELF-CHECKING TOUCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor Relay
Datasheet
 Datasheet
EDA/CAD Models
STBVR81 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
20 ~ 30VAC, 20 ~ 30VDC
Response Time
20ms
Output Configuration
Relay
Light Source
Green LED
Connection Method
Cable
Ingress Protection
IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 874,38000 Kč3 874,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 874,38000 Kč
Unit Price with VAT:4 687,99980 Kč