
STBVP6-RB1 | |
|---|---|
DigiKey Part Number | 2170-STBVP6-RB1-ND |
Manufacturer | |
Manufacturer Product Number | STBVP6-RB1 |
Description | STBVP6 SELF-CHECKING TOUCH BUTTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | STBVP6-RB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 20ms | |
Output Configuration | PNP - Open Collector | |
Light Source | - | |
Connection Method | Terminal | |
Ingress Protection | IP20 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 029,70000 Kč | 15 029,70 Kč |
| Unit Price without VAT: | 15 029,70000 Kč |
|---|---|
| Unit Price with VAT: | 18 185,93700 Kč |



