STBA-RB2-S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBA-RB2-S2

DigiKey Part Number
2170-STBA-RB2-S2-ND
Manufacturer
Manufacturer Product Number
STBA-RB2-S2
Description
ACCESSORY: RUN BAR FREESTANDING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Run Bar Standard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Run Bar
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 156,25000 Kč13 156,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13 156,25000 Kč
Unit Price with VAT:15 919,06250 Kč