
SSM-475 | |
|---|---|
DigiKey Part Number | 2170-SSM-475-ND |
Manufacturer | |
Manufacturer Product Number | SSM-475 |
Description | SSM-475 SAFETY SYSTEM MIRROR 475 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mirror Safety Light Grids |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mirror | |
For Use With/Related Products | Safety Light Grids | |
Specifications | 553mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 816,68000 Kč | 13 816,68 Kč |
| Unit Price without VAT: | 13 816,68000 Kč |
|---|---|
| Unit Price with VAT: | 16 718,18280 Kč |


