Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EBM-02L

DigiKey Part Number
2170-SSA-EBM-02L-ND
Manufacturer
Manufacturer Product Number
SSA-EBM-02L
Description
SWITCH E-STOP TWIST RESET 2A 30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SSA-EBM-02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
Banner Engineering Corporation
Current Rating (Amps)
2A (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
DPST-NC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 770,44000 Kč2 770,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 770,44000 Kč
Unit Price with VAT:3 352,23240 Kč