
SSA-EB2P-02ED1Q5B | |
|---|---|
DigiKey Part Number | 2170-SSA-EB2P-02ED1Q5B-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB2P-02ED1Q5B |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB2P-02ED1Q5B Models |
Category | Switch Function On-Off |
Manufacturer Banner Engineering Corporation | Features Control Box Enclosure |
Series | Current Rating (Amps) 2A (DC) |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Connector |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit DPST-NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 848,28000 Kč | 4 848,28 Kč |
| Unit Price without VAT: | 4 848,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 866,41880 Kč |







