Emergency Stop Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1PLGR-0DED1Q8R

DigiKey Part Number
2170-SSA-EB1PLGR-0DED1Q8R-ND
Manufacturer
Manufacturer Product Number
SSA-EB1PLGR-0DED1Q8R
Description
SW E-STOP TWIST RESET 100MA 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
100mA (AC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 152,41000 Kč6 152,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 152,41000 Kč
Unit Price with VAT:7 444,41610 Kč