
SSA-EB1PLGR-0DED1Q8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLGR-0DED1Q8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLGR-0DED1Q8 |
Description | SW E-STOP TWIST RESET 100MA 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PLGR-0DED1Q8 Models |
Category | Circuit DPST-NC |
Manufacturer Banner Engineering Corporation | Switch Function On-Off |
Series | Current Rating (Amps) 100mA (AC) |
Packaging Box | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Connector |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,66000 Kč | 6 110,66 Kč |
| Unit Price without VAT: | 6 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,89860 Kč |














