
SSA-EB1PLGR-0DECQ8R | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLGR-0DECQ8R-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLGR-0DECQ8R |
Description | SW E-STOP TWIST RESET 100MA 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |















