
SSA-EB1PL2-12EB1Q12K50LT | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PL2-12EB1Q12K50LT-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PL2-12EB1Q12K50LT |
Description | SW ESTOP PULL/TWIST RESET 2A 30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 609,42000 Kč | 16 609,42 Kč |
| Unit Price without VAT: | 16 609,42000 Kč |
|---|---|
| Unit Price with VAT: | 20 097,39820 Kč |






