



SSA-EB1PL1-13 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PL1-13-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PL1-13 |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PL1-13 Models |
Category | Features Illuminated (Red) |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit 4PST-3NC/1NO | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 565,23000 Kč | 2 565,23 Kč |
| Unit Price without VAT: | 2 565,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,92830 Kč |












