Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, Padlock Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1MP-02ED1Q4

DigiKey Part Number
2170-SSA-EB1MP-02ED1Q4-ND
Manufacturer
Manufacturer Product Number
SSA-EB1MP-02ED1Q4
Description
SWITCH E-STOP TWIST RESET 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, Padlock Style
Datasheet
 Datasheet
EDA/CAD Models
SSA-EB1MP-02ED1Q4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
Banner Engineering Corporation
Features
Control Box Enclosure, Padlock Style
Series
Current Rating (Amps)
2A (DC)
Packaging
Box
Voltage Rating - DC
24 V
Part Status
Active
Termination Style
Connector
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 55°C
Circuit
DPST-NC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 438,72000 Kč6 438,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 438,72000 Kč
Unit Price with VAT:7 790,85120 Kč