



SSA-EB1ML1P-13 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1ML1P-13-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1ML1P-13 |
Description | SW E-STOP KEY LOCK RESET 2A 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1ML1P-13 Models |
Category | Features Illuminated (Red) |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Key Lock | Operating Temperature -25°C ~ 55°C |
Circuit 4PST-3NC/1NO | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 335,23000 Kč | 4 335,23 Kč |
| Unit Price without VAT: | 4 335,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 245,62830 Kč |










