
SOLUTIONSKIT2-VIBE-MH | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT2-VIBE-MH-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT2-VIBE-MH |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Vibration (IoT Finished Device) | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 115,46000 Kč | 73 115,46 Kč |
| Unit Price without VAT: | 73 115,46000 Kč |
|---|---|
| Unit Price with VAT: | 88 469,70660 Kč |








