
SOLUTIONSKIT-PTL | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT-PTL-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT-PTL |
Description | PICK-TO-LIGHT SOLUTIONS KIT; 14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Actuator Type | - | |
Circuit | - | |
Switch Function | Off-On | |
Illumination Type, Color | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Response Time | - | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 658,93000 Kč | 78 658,93 Kč |
| Unit Price without VAT: | 78 658,93000 Kč |
|---|---|
| Unit Price with VAT: | 95 177,30530 Kč |


