
SMBQ76FAM12 | |
|---|---|
DigiKey Part Number | 2170-SMBQ76FAM12-ND |
Manufacturer | |
Manufacturer Product Number | SMBQ76FAM12 |
Description | BRACKET: KIT FOR 12 MM (1/2 IN) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Kit For Q76 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket Kit | |
For Use With/Related Products | Q76 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |



