Through-Beam Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30PRLC

DigiKey Part Number
2170-SM30PRLC-ND
Manufacturer
Manufacturer Product Number
SM30PRLC
Description
SM30 SERIES: RECEIVER - FREQUENC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
492.13' (150m)
Voltage - Supply
10V ~ 30V
Response Time
10ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 301,40000 Kč7 301,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7 301,40000 Kč
Unit Price with VAT:8 834,69400 Kč