SLC4P24-160P44 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 1
Unit Price: 29 133,72000 Kč
Datasheet
Light Curtain 24mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC4P24-160P44

DigiKey Part Number
2170-SLC4P24-160P44-ND
Manufacturer
Manufacturer Product Number
SLC4P24-160P44
Description
LIGHT CURTAIN HAND 24MM
Customer Reference
Detailed Description
Light Curtain 24mm Hand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Protection
Hand
Detection Capability
24mm
Protective Height
160mm
Beam Pitch
-
Operating Range
0.1m ~ 2.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes