


SI-RFST-LP8 | |
|---|---|
DigiKey Part Number | 2170-SI-RFST-LP8-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFST-LP8 |
Description | INTERLOCK SWITCH RFID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
EDA/CAD Models | SI-RFST-LP8 Models |
Category | Actuator Type Non-Contact |
Manufacturer Banner Engineering Corporation | Termination Style Cable with Connector (M12) |
Series | Features Automatic Reset |
Packaging Bag | Must Operate 10mm |
Part Status Active | Must Release 25mm |
Type RFID | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 571,47000 Kč | 4 571,47 Kč |
| Unit Price without VAT: | 4 571,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 531,47870 Kč |















